0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104MA8NNWC

DigiKey Part Number
1276-CL10B104MA8NNWCTR-ND - Tape & Reel (TR)
1276-CL10B104MA8NNWCCT-ND - Cut Tape (CT)
1276-CL10B104MA8NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104MA8NNWC
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104MA8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01700 €0,85 €
1000,01450 €1,45 €
5000,01028 €5,14 €
1 0000,00898 €8,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00705 €28,20 €
8 0000,00633 €50,64 €
12 0000,00597 €71,64 €
20 0000,00558 €111,60 €
28 0000,00535 €149,80 €
40 0000,00512 €204,80 €
48 0000,00502 €240,96 €
96 0000,00466 €447,36 €
100 0000,00465 €465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €