
CL10B105KP8VPNC | |
|---|---|
DigiKey Part Number | 1276-6825-2-ND - Tape & Reel (TR) 1276-6825-1-ND - Cut Tape (CT) 1276-6825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KP8VPNC |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KP8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02956 € | 14,78 € |
| 1 000 | 0,02643 € | 26,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02175 € | 87,00 € |
| 8 000 | 0,02002 € | 160,16 € |
| 12 000 | 0,01915 € | 229,80 € |
| 20 000 | 0,01819 € | 363,80 € |
| 28 000 | 0,01763 € | 493,64 € |
| 40 000 | 0,01709 € | 683,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14760 € |

