
CL10B331KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B331KB8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B331KB8WPNCCT-ND - Cut Tape (CT) 1276-CL10B331KB8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B331KB8WPNC |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02620 € | 2,62 € |
| 500 | 0,01904 € | 9,52 € |
| 1 000 | 0,01686 € | 16,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01360 € | 54,40 € |
| 8 000 | 0,01240 € | 99,20 € |
| 12 000 | 0,01179 € | 141,48 € |
| 20 000 | 0,01113 € | 222,60 € |
| 28 000 | 0,01074 € | 300,72 € |
| 40 000 | 0,01036 € | 414,40 € |
| 48 000 | 0,01018 € | 488,64 € |
| 96 000 | 0,00958 € | 919,68 € |
| 100 000 | 0,00955 € | 955,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

