
CL10C560JB81PNC | |
|---|---|
DigiKey Part Number | 1276-6537-2-ND - Tape & Reel (TR) 1276-6537-1-ND - Cut Tape (CT) 1276-6537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C560JB81PNC |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C560JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01340 € | 6,70 € |
| 1 000 | 0,01176 € | 11,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00935 € | 37,40 € |
| 8 000 | 0,00845 € | 67,60 € |
| 12 000 | 0,00800 € | 96,00 € |
| 20 000 | 0,00750 € | 150,00 € |
| 28 000 | 0,00721 € | 201,88 € |
| 40 000 | 0,00693 € | 277,20 € |
| 48 000 | 0,00680 € | 326,40 € |
| 96 000 | 0,00636 € | 610,56 € |
| 100 000 | 0,00633 € | 633,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

