CL21B102KCANFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 20 784
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16 344
Unit Price: 0,13000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01148 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 400 546
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00556 €

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 97
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 120 301
Unit Price: 0,12000 €
Datasheet

Direct


YAGEO
In Stock: 328
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 30 726
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 97 189
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 594
Unit Price: 0,52000 €
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KCANFNC

DigiKey Part Number
1276-2427-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B102KCANFNC
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KCANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.