CL31A476KQHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 23 835
Unit Price: 0,28000 €
Datasheet

Direct


Murata Electronics
In Stock: 36 028
Unit Price: 0,29000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 91 923
Unit Price: 0,34000 €
Datasheet
47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A476KQHNNNE

DigiKey Part Number
1276-3062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A476KQHNNNE
Description
CAP CER 47UF 6.3V X5R 1206
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A476KQHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.