ADF6-10-07.5-L-4-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 313
Unit Price: 8,68000 €
Datasheet
40 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector High Density Array, Female Surface Mount Gold
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADF6-10-07.5-L-4-2-A-TR

DigiKey Part Number
612-ADF6-10-07.5-L-4-2-A-TR-ND - Tape & Reel (TR)
612-ADF6-10-07.5-L-4-2-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADF6-10-07.5-L-4-2-A-TR
Description
CONN 0.635MM SKT 40POS SMD
Customer Reference
Detailed Description
40 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADF6-10-07.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 14mm, 16mm
Height Above Board
0.304" (7.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes