
APM6-040-01.5-L-04-0-A-TR | |
|---|---|
DigiKey Part Number | 612-APM6-040-01.5-L-04-0-A-TR-ND - Tape & Reel (TR) 612-APM6-040-01.5-L-04-0-A-TRCT-ND - Cut Tape (CT) 612-APM6-040-01.5-L-04-0-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM6-040-01.5-L-04-0-A-TR |
Description | CONN 0.635MM HDR 160POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | APM6-040-01.5-L-04-0-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 5mm |
Number of Positions 160 | Height Above Board 0.131" (3.33mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 10 | 19,12400 € | 191,24 € |
| 25 | 17,92760 € | 448,19 € |
| 50 | 17,32060 € | 866,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 14,15084 € | 6 721,65 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 27,68730 € |


