
BTH-060-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-060-04-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-060-04-L-D-A-K-CT-ND - Cut Tape (CT) 612-BTH-060-04-L-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-04-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-04-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,19900 € | 91,99 € |
| 25 | 8,62280 € | 215,57 € |
| 50 | 8,21140 € | 410,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,10860 € | 710,86 € |
| 300 | 6,22730 € | 1 868,19 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 13,32090 € |

