
ERF5-040-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13503TR-ND - Tape & Reel (TR) SAM13503CT-ND - Cut Tape (CT) SAM13503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-L-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,57240 € | 89,31 € |
| 50 | 3,40180 € | 170,09 € |
| 100 | 3,23930 € | 323,93 € |
| 250 | 3,03648 € | 759,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,86580 € | 1 576,19 € |
| 1 100 | 2,28920 € | 2 518,12 € |
| 2 750 | 2,27778 € | 6 263,89 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,51040 € |



