Similar

ERF8-010-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-09.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-010-09.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-010-09.0-S-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30100 € | 53,01 € |
| 25 | 4,96960 € | 124,24 € |
| 50 | 4,73200 € | 236,60 € |
| 100 | 4,50610 € | 450,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,11027 € | 1 233,08 € |
| 600 | 3,59732 € | 2 158,39 € |
| 1 500 | 3,40797 € | 5 111,95 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,67520 € |


