
FCF8-30-01-L-30.00-S | |
|---|---|
DigiKey Part Number | FCF8-30-01-L-30.00-S-ND |
Manufacturer | |
Manufacturer Product Number | FCF8-30-01-L-30.00-S |
Description | FCF8 CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Plug to Plug 2.50' (762.00mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FCF8-30-01-L-30.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 30 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.50' (762.00mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 38 AWG | |
Current - Max/Contact | 1.8 A | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,18000 € | 65,18 € |
| Unit Price without VAT: | 65,18000 € |
|---|---|
| Unit Price with VAT: | 80,17140 € |






