Image for FSI-115-06-L-S-AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-115-06-L-S-AD

DigiKey Part Number
FSI-115-06-L-S-AD-ND
Manufacturer
Manufacturer Product Number
FSI-115-06-L-S-AD
Description
CONN STACKING 15POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-115-06-L-S-AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
294,36310 €126,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,36310 €
Unit Price with VAT:5,36661 €