Image for FTE-111-01-G-DV-EC-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-111-01-G-DV-EC-P-TR

DigiKey Part Number
FTE-111-01-G-DV-EC-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTE-111-01-G-DV-EC-P-TR
Description
CONN HEADER SMD 22POS 0.8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-111-01-G-DV-EC-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, End Shrouds, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6753,54052 €2 389,85 €
Manufacturers Standard Package
Unit Price without VAT:3,54052 €
Unit Price with VAT:4,35484 €