10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-05-D-04.00-T-G-RW

DigiKey Part Number
IDSD-05-D-04.00-T-G-RW-ND
Manufacturer
Manufacturer Product Number
IDSD-05-D-04.00-T-G-RW
Description
CBL ASSY SKT TO SKT 10POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
IDSD-05-D-04.00-T-G-RW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.333' (101.60mm, 4.00")
Features
Reverse Wiring
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
253,42520 €85,63 €
503,08100 €154,05 €
1002,77970 €277,97 €
5002,53018 €1 265,09 €
1 0002,40624 €2 406,24 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,74780 €