Image for IDSD-07-D-04.00-T-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-07-D-04.00-T-G

DigiKey Part Number
IDSD-07-D-04.00-T-G-ND
Manufacturer
Manufacturer Product Number
IDSD-07-D-04.00-T-G
Description
CBL ASSY SKT TO SKT 14POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
IDSD-07-D-04.00-T-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,55000 €4,55 €
254,03640 €100,91 €
503,63180 €181,59 €
1003,27890 €327,89 €
5002,97770 €1 488,85 €
1 0002,82965 €2 829,65 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,59650 €