
IDSD-07-D-06.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-07-D-06.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-07-D-06.00-T-G |
Description | CBL ASSY SKT TO SKT 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-07-D-06.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 25 | 4,35480 € | 108,87 € |
| 50 | 3,92440 € | 196,22 € |
| 100 | 3,53710 € | 353,71 € |
| 500 | 3,21866 € | 1 609,33 € |
| 1 000 | 3,05685 € | 3 056,85 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 6,03930 € |

