
IDSD-07-D-14.00-T | |
|---|---|
DigiKey Part Number | IDSD-07-D-14.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-07-D-14.00-T |
Description | CBL ASSY SKT TO SKT 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-07-D-14.00-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.17' (355.60mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,69700 € | 56,97 € |
| 25 | 5,22400 € | 130,60 € |
| 50 | 4,76780 € | 238,39 € |
| 100 | 4,33740 € | 433,74 € |
| 500 | 4,12056 € | 2 060,28 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,73670 € |

