
IDSD-07-D-15.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-07-D-15.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-07-D-15.00-T-G |
Description | CBL ASSY SKT TO SKT 14POS 381MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-07-D-15.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.25' (381.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,64600 € | 56,46 € |
| 25 | 5,17240 € | 129,31 € |
| 50 | 4,72460 € | 236,23 € |
| 100 | 4,29440 € | 429,44 € |
| 500 | 4,07924 € | 2 039,62 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,66290 € |

