
IDSD-07-S-08.00-T | |
|---|---|
DigiKey Part Number | IDSD-07-S-08.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-07-S-08.00-T |
Description | CBL ASSY SKT TO CBL 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-07-S-08.00-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 25 | 3,80400 € | 95,10 € |
| 50 | 3,42520 € | 171,26 € |
| 100 | 3,08960 € | 308,96 € |
| 500 | 2,80558 € | 1 402,79 € |
| 1 000 | 2,66442 € | 2 664,42 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,27670 € |


