3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT-03-01-01-T-RA-SD

DigiKey Part Number
MPT-03-01-01-T-RA-SD-ND
Manufacturer
Manufacturer Product Number
MPT-03-01-01-T-RA-SD
Description
CONN HDR 3POS 5.00MM EDGE RA SLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MPT-03-01-01-T-RA-SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
3
Pitch
0.197" (5.00mm)
Mounting Type
Board Edge, Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Locking Ramp, Screw Lock
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
812 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,85000 €3,85 €
503,13780 €156,89 €
1002,66440 €266,44 €
5002,37526 €1 187,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,73550 €