
QRF8-054-05.0-L-D-DP-A-K | |
|---|---|
DigiKey Part Number | QRF8-054-05.0-L-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-054-05.0-L-D-DP-A-K |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QRF8-054-05.0-L-D-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 108 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 14,75938 € | 472,30 € |
| Unit Price without VAT: | 14,75938 € |
|---|---|
| Unit Price with VAT: | 18,15404 € |

