
TD-114-T-A | |
|---|---|
DigiKey Part Number | SAM1114-14-ND |
Manufacturer | |
Manufacturer Product Number | TD-114-T-A |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | 28 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-114-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19900 € | 41,99 € |
| 100 | 3,56910 € | 356,91 € |
| 500 | 3,18600 € | 1 593,00 € |
| 1 000 | 3,03403 € | 3 034,03 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,07620 € |







