9A0812M401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 54
Unit Price: 58,36000 €
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 38,03063 €
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 42,71388 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0812M401

DigiKey Part Number
1688-2092-ND
Manufacturer
Manufacturer Product Number
9A0812M401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
29.3 CFM (0.820m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
23.0dB(A)
Power (Watts)
1.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.090A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,51000 €16,51 €
1013,31800 €133,18 €
4011,55575 €462,23 €
8010,74550 €859,64 €
12010,29633 €1 235,56 €
28010,23039 €2 864,51 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:20,30730 €