Variable Frequency Drive 600V 34A 22.371 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV630D22S6

DigiKey Part Number
4008-ATV630D22S6-ND
Manufacturer
Manufacturer Product Number
ATV630D22S6
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 600V 34A 22.371 kW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630D22S6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
600V
Current - Output
34A
Wattage - Load
22.371 kW
Voltage - Supply
600VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14 802,88000 €4 802,88 €
Manufacturers Standard Package
Unit Price without VAT:4 802,88000 €
Unit Price with VAT:5 907,54240 €