
ZB5AT8643M | |
|---|---|
DigiKey Part Number | 4008-ZB5AT8643M-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AT8643M |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AT8643M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XALF, XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,71000 € | 74,71 € |
| Unit Price without VAT: | 74,71000 € |
|---|---|
| Unit Price with VAT: | 91,89330 € |






