Image for 1407493 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407493

DigiKey Part Number
2202-1407493-ND
Manufacturer
Manufacturer Product Number
1407493
Description
FGA PGN+E 80-1 KIT
Customer Reference
Detailed Description
Servo-Electric Parallel Gripper End Effector
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHUNK Intec Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Parallel Gripper
Number of Jaws
2
Drive Type
Servo-Electric
Stroke Per Jaw
8mm
Operating Pressure
-
Closing Force
11.23 ~ 54.40kgf
Opening Force
11.23 ~ 54.40kgf
Features
Kit, Includes AGS Adapter
Operating Temperature
5°C ~ 55°C
Ingress Protection
IP40
Weight
2.62 lbs (1.19 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.