
3-156-061 | |
|---|---|
DigiKey Part Number | 486-3-156-061-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-061 |
Description | ADO17 1038 PCB 750VDC 15A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 750 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.409" Dia x 1.547" L (10.40mm x 39.30mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 0.012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 3,24340 € | 3 502,87 € |
| Unit Price without VAT: | 3,24340 € |
|---|---|
| Unit Price with VAT: | 3,98938 € |

