


4430.2498 | |
|---|---|
DigiKey Part Number | TA45-A321F050C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2498 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,22000 € | 45,22 € |
| 5 | 37,51600 € | 187,58 € |
| 20 | 31,91150 € | 638,23 € |
| 60 | 28,04050 € | 1 682,43 € |
| 100 | 26,39260 € | 2 639,26 € |
| 260 | 23,54385 € | 6 121,40 € |
| Unit Price without VAT: | 45,22000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

