3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
1-178802-3
1-178802-3

1-178802-3

DigiKey Part Number
A29527-ND
Manufacturer
Manufacturer Product Number
1-178802-3
Description
CONN PLUG HSG 3POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178802-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 085
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89000 €8,90 €
250,83440 €20,86 €
500,79440 €39,72 €
1000,75640 €75,64 €
2500,70900 €177,25 €
5000,67512 €337,56 €
1 0000,64289 €642,89 €
2 5000,60264 €1 506,60 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,29150 €