
114110148 | |
|---|---|
DigiKey Part Number | 1597-114110148-ND |
Manufacturer | |
Manufacturer Product Number | 114110148 |
Description | SBC 6 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 8GB/0GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | 90W | |
Cooling Type | Fan | |
Size / Dimension | 8.071" x 5.118" x 2.559" (205.00mm x 130.00mm x 65.00mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | Audio, CAN, Ethernet, HDMI, I2C, I2S, microSD, RJ-45, RS-232, RS-485, RTC, SPI, UART, USB, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2, MicroSD, NVME, SSD | |
Video Outputs | DP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 Type C (1), USB 3.0 Type A (4), USB Micro (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,75000 € | 859,75 € |
| Unit Price without VAT: | 859,75000 € |
|---|---|
| Unit Price with VAT: | 1 057,49250 € |

