
114110167 | |
|---|---|
DigiKey Part Number | 1597-114110167-ND |
Manufacturer | |
Manufacturer Product Number | 114110167 |
Description | SBC 6 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 8GB/0GB RAM NVIDIA Carmel ARMv8.2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.496" x 6.102" (165.00mm x 155.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, M.2 | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2, SSD | |
Video Outputs | HDMI | |
Ethernet | RJ45 (5) | |
USB | Micro USB (1), USB 3.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,14000 € | 1 393,14 € |
| Unit Price without VAT: | 1 393,14000 € |
|---|---|
| Unit Price with VAT: | 1 713,56220 € |

