


IULDHK111-1-65-4.00-B-91 | |
|---|---|
DigiKey Part Number | IULDHK111-1-65-4.00-B-91-ND |
Manufacturer | |
Manufacturer Product Number | IULDHK111-1-65-4.00-B-91 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6.5A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6.5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 215,01333 € | 645,04 € |
| Unit Price without VAT: | 215,01333 € |
|---|---|
| Unit Price with VAT: | 264,46640 € |

