
01005-1673 | |
|---|---|
DigiKey Part Number | 1724-01005-1673-ND |
Manufacturer | |
Manufacturer Product Number | 01005-1673 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 27000 Quadrature Line Driver with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | 27000 | |
Voltage - Supply | 5V ~ 18V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |

