Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
Sensata Solutions | Commercial Beverage Systems

EL240A10R-05

DigiKey Part Number
CC1776-ND
Manufacturer
Manufacturer Product Number
EL240A10R-05
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL240A10R-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 8VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,79000 €37,79 €
1035,99000 €359,90 €
5034,35540 €1 717,77 €
10033,33960 €3 333,96 €
Manufacturers Standard Package
Unit Price without VAT:37,79000 €
Unit Price with VAT:46,48170 €