
F1892SD600 | |
|---|---|
DigiKey Part Number | CC2333-ND |
Manufacturer | |
Manufacturer Product Number | F1892SD600 |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892SD600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1950A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,49000 € | 154,49 € |
| 10 | 147,13700 € | 1 471,37 € |
| 50 | 140,45000 € | 7 022,50 € |
| Unit Price without VAT: | 154,49000 € |
|---|---|
| Unit Price with VAT: | 190,02270 € |

