



HDC60A160 | |
|---|---|
DigiKey Part Number | HDC60A160-ND |
Manufacturer | |
Manufacturer Product Number | HDC60A160 |
Description | RELAY SSR CONTACTOR DC 160A |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 48V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HDC60A160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 160 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 7 ~ 48V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |

