Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF86H100R

DigiKey Part Number
725-1132-ND
Manufacturer
Manufacturer Product Number
RSF86H100R
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
RSF86H100R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Minimum Liquid Specific Gravity
0.85
Switch Actuation Level
0.945" (24mm)
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Operating Temperature
-10°C ~ 120°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,46000 €30,46 €
1028,97600 €289,76 €
5027,66820 €1 383,41 €
10026,85930 €2 685,93 €
Unit Price without VAT:30,46000 €
Unit Price with VAT:37,46580 €