SDP31-500PA-TR-250PCS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensirion AG
In Stock: 4 871
Unit Price: 28,37000 €
Datasheet
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
SDP3X-Series
SDP3X-Series

SDP31-500PA-TR-250PCS

DigiKey Part Number
1649-1080-2-ND - Tape & Reel (TR)
1649-1080-1-ND - Cut Tape (CT)
1649-1080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP31-500PA-TR-250PCS
Description
SENSOR 0.07PSID 0.08" 16BIT 1SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
SDP31-500PA-TR-250PCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type
I2C
Output
16 b
Accuracy
±3%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (2.00mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module, Dual Top Ports
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,37000 €28,37 €
526,03800 €130,19 €
1025,16900 €251,69 €
2524,82000 €620,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,98756 €5 496,89 €
Manufacturers Standard Package
Unit Price without VAT:28,37000 €
Unit Price with VAT:34,89510 €