
S1S0-3030509503-0000003S-0P001 | |
|---|---|
DigiKey Part Number | 897-S1S0-3030509503-0000003S-0P001TR-ND - Tape & Reel (TR) 897-S1S0-3030509503-0000003S-0P001CT-ND - Cut Tape (CT) 897-S1S0-3030509503-0000003S-0P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1S0-3030509503-0000003S-0P001 |
Description | LED 3030 COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 5000K 3.05V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,31430 € | 31,43 € |
| 500 | 0,26182 € | 130,91 € |
| 1 000 | 0,24461 € | 244,61 € |
| 2 000 | 0,22998 € | 459,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,21566 € | 970,47 € |
| 9 000 | 0,20543 € | 1 848,87 € |
| 13 500 | 0,20019 € | 2 702,57 € |
| 22 500 | 0,19428 € | 4 371,30 € |
| 31 500 | 0,19077 € | 6 009,26 € |
| 45 000 | 0,18734 € | 8 430,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76260 € |











