
S1W0-3030408003-0000003S-0P004 | |
|---|---|
DigiKey Part Number | 897-1323-2-ND - Tape & Reel (TR) 897-1323-1-ND - Cut Tape (CT) 897-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030408003-0000003S-0P004 |
Description | LED 3030 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,09830 € | 9,83 € |
| 500 | 0,07896 € | 39,48 € |
| 1 000 | 0,07257 € | 72,57 € |
| 2 000 | 0,06711 € | 134,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,06174 € | 277,83 € |
| 9 000 | 0,05789 € | 521,01 € |
| 13 500 | 0,05592 € | 754,92 € |
| 22 500 | 0,05368 € | 1 207,80 € |
| 31 500 | 0,05236 € | 1 649,34 € |
| 45 000 | 0,05106 € | 2 297,70 € |
| 112 500 | 0,04820 € | 5 422,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25830 € |


