LED Lighting 3030 White, Cool 5700K 2.7V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3030579003-00000000-00001

DigiKey Part Number
897-S1W0-3030579003-00000000-00001TR-ND - Tape & Reel (TR)
897-S1W0-3030579003-00000000-00001CT-ND - Cut Tape (CT)
897-S1W0-3030579003-00000000-00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3030579003-00000000-00001
Description
LED 3030 COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Cool 5700K 2.7V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.032" (0.82mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18800 €1,88 €
1000,13340 €13,34 €
5000,10814 €54,07 €
1 0000,09980 €99,80 €
2 0000,09270 €185,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08666 €346,64 €
8 0000,08152 €652,16 €
12 0000,07889 €946,68 €
20 0000,07591 €1 518,20 €
28 0000,07414 €2 075,92 €
40 0000,07242 €2 896,80 €
100 0000,06860 €6 860,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €