
S1W0-3030659003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-S1W0-3030659003-00000000-00001TR-ND - Tape & Reel (TR) 897-S1W0-3030659003-00000000-00001CT-ND - Cut Tape (CT) 897-S1W0-3030659003-00000000-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030659003-00000000-00001 |
Description | LED 3030 COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 6500K 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.032" (0.82mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,10814 € | 54,07 € |
| 1 000 | 0,09980 € | 99,80 € |
| 2 000 | 0,09270 € | 185,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08666 € | 346,64 € |
| 8 000 | 0,08152 € | 652,16 € |
| 12 000 | 0,07889 € | 946,68 € |
| 20 000 | 0,07591 € | 1 518,20 € |
| 28 000 | 0,07414 € | 2 075,92 € |
| 40 000 | 0,07242 € | 2 896,80 € |
| 100 000 | 0,06860 € | 6 860,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

