
SX3M50.000B20F30TNF | |
|---|---|
DigiKey Part Number | 5852-SX3M50.000B20F30TNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M50.000B20F30TNF |
Description | XTAL OSC XO 50.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,25600 € | 12,56 € |
| 100 | 0,44750 € | 44,75 € |
| 500 | 0,36146 € | 180,73 € |
| 1 000 | 0,34424 € | 344,24 € |
| 3 000 | 0,31842 € | 955,26 € |
| Unit Price without VAT: | 1,25600 € |
|---|---|
| Unit Price with VAT: | 1,54488 € |

