Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD-323

B0530WS

DigiKey Part Number
5399-B0530WSTR-ND - Tape & Reel (TR)
5399-B0530WSCT-ND - Cut Tape (CT)
5399-B0530WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WS
Description
30V INDEPENDENT TYPE 450MV@500MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
1000,03520 €3,52 €
5000,02532 €12,66 €
1 0000,02210 €22,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01799 €53,97 €
6 0000,01590 €95,40 €
9 0000,01483 €133,47 €
15 0000,01363 €204,45 €
21 0000,01292 €271,32 €
30 0000,01223 €366,90 €
75 0000,01071 €803,25 €
150 0000,00977 €1 465,50 €
300 0000,00897 €2 691,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €