
SMBJ6.8A | |
|---|---|
DigiKey Part Number | 5399-SMBJ6.8ATR-ND - Tape & Reel (TR) 5399-SMBJ6.8ACT-ND - Cut Tape (CT) 5399-SMBJ6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.8A |
Description | 57.14A 6.46V 10.5V 600W 5.8VSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.14A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.14A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,04793 € | 35,95 € |
| 1 500 | 0,04234 € | 63,51 € |
| 2 250 | 0,03949 € | 88,85 € |
| 3 750 | 0,03627 € | 136,01 € |
| 5 250 | 0,03437 € | 180,44 € |
| 7 500 | 0,03251 € | 243,82 € |
| 18 750 | 0,02843 € | 533,06 € |
| 37 500 | 0,02590 € | 971,25 € |
| 75 000 | 0,02378 € | 1 783,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

