
SMF6.5A | |
|---|---|
DigiKey Part Number | 5399-SMF6.5ATR-ND - Tape & Reel (TR) 5399-SMF6.5ACT-ND - Cut Tape (CT) 5399-SMF6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.5A |
Description | 7.22V 17.9A6.5V 11.2V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,02992 € | 14,96 € |
| 1 000 | 0,02616 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02137 € | 64,11 € |
| 6 000 | 0,01894 € | 113,64 € |
| 9 000 | 0,01770 € | 159,30 € |
| 15 000 | 0,01630 € | 244,50 € |
| 21 000 | 0,01547 € | 324,87 € |
| 30 000 | 0,01467 € | 440,10 € |
| 75 000 | 0,01289 € | 966,75 € |
| 150 000 | 0,01180 € | 1 770,00 € |
| 300 000 | 0,01088 € | 3 264,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

