2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLA0603S-2R2MT

DigiKey Part Number
3442-MWLA0603S-2R2MTTR-ND - Tape & Reel (TR)
3442-MWLA0603S-2R2MTCT-ND - Cut Tape (CT)
3442-MWLA0603S-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLA0603S-2R2MT
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66500 €6,65 €
1000,54670 €54,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,45187 €677,80 €
3 0000,42614 €1 278,42 €
4 5000,41179 €1 853,06 €
7 5000,39442 €2 958,15 €
10 5000,38339 €4 025,60 €
15 0000,37205 €5 580,75 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,99630 €