100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLA0603S-R10NT

DigiKey Part Number
3442-MWLA0603S-R10NTTR-ND - Tape & Reel (TR)
3442-MWLA0603S-R10NTCT-ND - Cut Tape (CT)
3442-MWLA0603S-R10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLA0603S-R10NT
Description
FIXED IND 100NH 32.5A 1.7 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,43449 €651,74 €
Manufacturers Standard Package
Unit Price without VAT:0,43449 €
Unit Price with VAT:0,53442 €