
MWLA0603S-R47MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0603S-R47MTTR-ND - Tape & Reel (TR) 3442-MWLA0603S-R47MTCT-ND - Cut Tape (CT) 3442-MWLA0603S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0603S-R47MT |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54670 € | 54,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,43449 € | 651,74 € |
| 3 000 | 0,40975 € | 1 229,25 € |
| 4 500 | 0,39595 € | 1 781,78 € |
| 7 500 | 0,37925 € | 2 844,38 € |
| 10 500 | 0,37651 € | 3 953,36 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,99630 € |

